837-024-521-802

Heilind Number:EDA837-024-521-802
Manufacturer:EDAC
Manufacturer Number:837-024-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-802

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees a reliable power transfer with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and conductivity. With two rows and 24 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and rugged applications. Choose it for your next project and experience consistent, high-quality performance.