837-024-521-803

Heilind Number:EDA837-024-521-803
Manufacturer:EDAC
Manufacturer Number:837-024-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row design with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure and stable installation. Upgrade your connectivity solutions with this essential component.