837-024-521-804

Heilind Number:EDA837-024-521-804
Manufacturer:EDAC
Manufacturer Number:837-024-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-804

Detailed Description

Enhance your high-temperature PCB connectivity with our 24-position Card Edge Connector. Designed for reliability in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a pitch of .156 inches and two rows, it offers secure and efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where performance is critical. Trust in the quality and durability of this connector for your next project.