837-024-521-812

Heilind Number:EDA837-024-521-812
Manufacturer:EDAC
Manufacturer Number:837-024-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features two rows of 24 positions, with a pitch of .156 inches and row spacing of .2 inches. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees suitability for a wide range of applications. Trust in this connector for seamless board-to-board PCB connections in even the most demanding settings.