837-024-523-201

Heilind Number:EDA837-024-523-201
Manufacturer:EDAC
Manufacturer Number:837-024-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing. With two rows of meticulously crafted Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. Its 24 positions, pitched at .156 inches with .2-inch row spacing, ensure seamless PCB-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Install it easily in a straight mount orientation for efficient connectivity. Joining the ranks of our top-quality PCB connectors, it's a vital component for your electronic setup.