837-024-523-207

Heilind Number:EDA837-024-523-207
Manufacturer:EDAC
Manufacturer Number:837-024-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 3A, making it suitable for efficient power transmission. The .156-inch pitch and .2-inch row spacing provide easy and precise alignment on your board, while the straight mount orientation allows for seamless integration. With 24 positions available, you can connect multiple components with ease. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for use in harsh environments. Upgrade your connectivity solution with this high-quality connector, an essential component for your projects.