837-024-523-212

Heilind Number:EDA837-024-523-212
Manufacturer:EDAC
Manufacturer Number:837-024-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-212

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector offers 24 positions spread across 2 rows, with a pitch of .156 inches and row spacing of .2 inches for efficient PCB connections. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.