837-024-523-602

Heilind Number:EDA837-024-523-602
Manufacturer:EDAC
Manufacturer Number:837-024-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in the most demanding environments. With a single row configuration and 24 positions, it offers seamless connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for efficient and secure board-to-board PCB connections. Elevate your connectivity solutions with this high-performance component.