837-024-523-603

Heilind Number:EDA837-024-523-603
Manufacturer:EDAC
Manufacturer Number:837-024-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency, this green connector features a single row of 24 positions, ensuring reliable performance. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers high conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in this connector for seamless board-to-board PCB connections.