837-024-523-802

Heilind Number:EDA837-024-523-802
Manufacturer:EDAC
Manufacturer Number:837-024-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material to ensure reliable performance. With two rows and 24 positions, it offers ample connection options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for board-to-board connections. Trust in its quality and efficiency to streamline your electronic systems. Shop now and experience seamless connectivity like never before.