837-024-523-808

Heilind Number:EDA837-024-523-808
Manufacturer:EDAC
Manufacturer Number:837-024-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-808

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch row spacing, it offers reliable and efficient board-to-board connections. Perfect for demanding environments, this connector can withstand temperatures ranging from -40 to 105°C. Elevate your PCB designs with this essential component.