837-024-523-812

Heilind Number:EDA837-024-523-812
Manufacturer:EDAC
Manufacturer Number:837-024-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-523-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The 24-position, dual-row design offers ample connectivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Whether for industrial machinery or telecommunications equipment, this straight-mount connector guarantees secure and efficient board-to-board connections. Upgrade your system's reliability with this essential component.