837-024-524-102

Heilind Number:EDA837-024-524-102
Manufacturer:EDAC
Manufacturer Number:837-024-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green color and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for mission-critical applications where reliability is paramount. Upgrade your connections with this essential component, a standout in our extensive lineup of board-to-board PCB connectors.