837-024-524-108

Heilind Number:EDA837-024-524-108
Manufacturer:EDAC
Manufacturer Number:837-024-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to handle an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With one row and 24 positions, it offers seamless connectivity on your PCB. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation and .156 in pitch make installation a breeze. Take your projects to the next level with this essential component.