837-024-524-112

Heilind Number:EDA837-024-524-112
Manufacturer:EDAC
Manufacturer Number:837-024-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage, ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row layout and 24 positions, it offers seamless integration on your board. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connection. Suitable for a wide range of environments, it can operate effortlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for superior connectivity in your projects.