837-024-524-212

Heilind Number:EDA837-024-524-212
Manufacturer:EDAC
Manufacturer Number:837-024-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage, making it ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and reliable conductivity. Featuring two rows with 24 positions, it offers ample connectivity options for your PCB setup. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Its straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Trust in this connector for seamless board-to-board connections in your projects.