837-024-524-604

Heilind Number:EDA837-024-524-604
Manufacturer:EDAC
Manufacturer Number:837-024-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-604

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Meticulously designed for optimal performance, this connector boasts a vibrant green hue and a single row configuration, featuring 24 positions for versatile connectivity options. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures robust durability even in the most demanding environments. The copper alloy contacts guarantee reliable power transmission, with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mounting orientation offers easy installation on PCBs, making it a must-have component for seamless board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.