837-024-524-803

Heilind Number:EDA837-024-524-803
Manufacturer:EDAC
Manufacturer Number:837-024-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-803

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A and dual rows for enhanced connectivity, it offers reliable power transmission for your PCB applications. Crafted from Copper Alloy, the contacts ensure efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With 24 positions and straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic project. Explore our full range of Board to Board PCB Connectors for even more connectivity solutions.