837-024-524-804

Heilind Number:EDA837-024-524-804
Manufacturer:EDAC
Manufacturer Number:837-024-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-804

Detailed Description

Efficiently link your PCBs with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows and 24 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enhance compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. With a straight mount orientation, it's easy to install and promises a secure fit every time. Trust in this essential component to streamline your electronic systems with precision and durability.