837-024-524-808

Heilind Number:EDA837-024-524-808
Manufacturer:EDAC
Manufacturer Number:837-024-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-808

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Crafted for reliable performance, this green connector boasts a 2-row design with 24 positions, perfect for your intricate circuitry needs. Made with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.