837-024-524-812

Heilind Number:EDA837-024-524-812
Manufacturer:EDAC
Manufacturer Number:837-024-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-524-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts that can handle up to 3A of current. With two rows of 24 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure secure and precise connections. Suitable for straight mounting, it's ideal for board-to-board PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance in diverse settings. Upgrade your connectivity solutions with this essential component.