837-024-540-102

Heilind Number:EDA837-024-540-102
Manufacturer:EDAC
Manufacturer Number:837-024-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 24 positions, facilitating seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures reliability and safety. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Choose this green connector for a durable and high-performing solution in your electronic assemblies.