837-024-540-104

Heilind Number:EDA837-024-540-104
Manufacturer:EDAC
Manufacturer Number:837-024-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row configuration with 24 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliability even under high temperatures, ranging from -40 to 105°C. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your PCB. With an amperage rating of 3A, this connector is suitable for various power applications. Its straight mount orientation offers flexibility in assembly, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors to find the perfect solution for your project.