837-024-540-107

Heilind Number:EDA837-024-540-107
Manufacturer:EDAC
Manufacturer Number:837-024-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-107

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a maximum amperage of 3A, making it ideal for various power and signal applications. Crafted from UL 94V-0 rated Diallyl Phthalate, it ensures safety and durability. With a single row layout and 24 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Suitable for straight mounting, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance systems. Explore our wide range of connectors to find the perfect solution for your application.