837-024-540-108

Heilind Number:EDA837-024-540-108
Manufacturer:EDAC
Manufacturer Number:837-024-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with durability in mind, this green connector features a single row design with 24 positions, perfect for streamlined connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. Each contact point is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Whether for industrial or commercial use, trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.