837-024-540-112

Heilind Number:EDA837-024-540-112
Manufacturer:EDAC
Manufacturer Number:837-024-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-112

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a reliable solution for your electronic assemblies. Featuring a vibrant green color, this connector is not only visually appealing but also functional, with a high amperage capacity of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in demanding environments. With 24 positions in a single row and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your PCB assemblies with this essential component, delivering optimal performance and longevity.