837-024-540-201

Heilind Number:EDA837-024-540-201
Manufacturer:EDAC
Manufacturer Number:837-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-201

Detailed Description

Enhance connectivity in high-temperature environments with this rugged Card Edge Connector. Designed for reliability, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in demanding conditions. With two rows of copper alloy contacts offering a pitch of .156 inches and a total of 24 positions, this connector facilitates seamless board-to-board communication. Its straight mount orientation and compact design make it easy to integrate into various systems, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for industrial applications, this connector is a dependable solution for maintaining connectivity under extreme heat.