837-024-540-202

Heilind Number:EDA837-024-540-202
Manufacturer:EDAC
Manufacturer Number:837-024-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also reliably delivers an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures durability and safety. With two rows and 24 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a variety of industrial applications. Upgrade your PCB connectivity with this essential component.