837-024-540-203

Heilind Number:EDA837-024-540-203
Manufacturer:EDAC
Manufacturer Number:837-024-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-203

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme operating conditions. With two rows of Copper Alloy contacts, each with 24 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Upgrade your connectivity solutions with this essential product.