837-024-540-207

Heilind Number:EDA837-024-540-207
Manufacturer:EDAC
Manufacturer Number:837-024-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 24 positions, it offers ample connectivity in a compact form factor, perfect for demanding electronic applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration onto your board. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector guarantees stability even in extreme environments. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.