837-024-540-208

Heilind Number:EDA837-024-540-208
Manufacturer:EDAC
Manufacturer Number:837-024-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-208

Detailed Description

Experience reliable performance with our High Temp Card Edge Connector, specially designed for demanding applications. This green connector features 24 positions across 2 rows, offering seamless connectivity on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for critical systems where performance is paramount. Trust in its quality for seamless board-to-board connections.