837-024-540-212

Heilind Number:EDA837-024-540-212
Manufacturer:EDAC
Manufacturer Number:837-024-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a striking green hue. Designed for industrial-grade performance, this connector boasts a 3A amperage rating and is crafted with UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission at a .156-inch pitch, perfect for high-density applications. Featuring 24 positions, this straight-mount connector facilitates seamless board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.