837-024-540-602

Heilind Number:EDA837-024-540-602
Manufacturer:EDAC
Manufacturer Number:837-024-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-602

Detailed Description

Enhance your high-performance electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a vibrant green exterior and offers a single row with 24 positions for optimal connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a current rating of 3 A and a pitch of .156 inches, it ensures efficient power transmission. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project requiring high-speed data transfer and signal integrity. Trust in its quality and performance to elevate your connectivity solutions to the next level.