837-024-540-603

Heilind Number:EDA837-024-540-603
Manufacturer:EDAC
Manufacturer Number:837-024-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-603

Detailed Description

Introducing a reliable solution for high-temperature connectivity in your electronic devices - the High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage capacity, ideal for powering various components on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With a single row configuration and 24 copper alloy contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees performance in diverse environments. Trust in this essential component for your board-to-board PCB connectivity needs.