837-024-540-604

Heilind Number:EDA837-024-540-604
Manufacturer:EDAC
Manufacturer Number:837-024-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-604

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate. With a single row design and 24 positions, it offers reliable connectivity for your electronic components. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the durability and performance of our card edge connector for seamless connectivity solutions.