837-024-540-608

Heilind Number:EDA837-024-540-608
Manufacturer:EDAC
Manufacturer Number:837-024-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 24 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various applications. Whether for industrial machinery or electronic devices, trust in this connector for seamless board-to-board connections.