837-024-540-804

Heilind Number:EDA837-024-540-804
Manufacturer:EDAC
Manufacturer Number:837-024-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, it ensures secure power transmission. The two-row design, with 24 positions and a .156-inch pitch, offers ample connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for efficient board-to-board connections.