837-024-540-807

Heilind Number:EDA837-024-540-807
Manufacturer:EDAC
Manufacturer Number:837-024-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a current rating of 3 A, it's perfect for powering up your electronic devices. Its dual-row design with 24 positions offers ample connectivity possibilities, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and performance, and elevate your PCB assembly experience.