837-024-540-808

Heilind Number:EDA837-024-540-808
Manufacturer:EDAC
Manufacturer Number:837-024-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-540-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of precision-engineered copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 24 positions, this connector facilitates robust board-to-board connections with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it ideal for a variety of applications. Elevate your connectivity solutions with this essential component.