837-024-541-101

Heilind Number:EDA837-024-541-101
Manufacturer:EDAC
Manufacturer Number:837-024-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring seamless connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, guaranteeing durability and reliability. The vibrant green color adds a touch of visual appeal, while the straight mount orientation offers convenience in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its .156" pitch and .2" row spacing for efficient signal transmission. Elevate your PCB assembly with this essential component.