837-024-541-102

Heilind Number:EDA837-024-541-102
Manufacturer:EDAC
Manufacturer Number:837-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in the most demanding environments. Its Copper Alloy contact material guarantees optimal conductivity, with a 1-row configuration featuring 24 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation, making it a must-have component in your PCB assembly arsenal. Elevate your connectivity with this high-performance Card Edge Connector.