837-024-541-103

Heilind Number:EDA837-024-541-103
Manufacturer:EDAC
Manufacturer Number:837-024-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability and performance, it features a single row layout with 24 position slots, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees reliable insulation and protection. Crafted with Copper Alloy contacts, it offers high conductivity and longevity, suitable for demanding industrial environments. With a pitch and row spacing of .156 and .2 inches respectively, it enables seamless integration into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring steadfast performance under extreme conditions. Upgrade your assembly with this essential connector, a versatile solution for your connectivity needs.