837-024-541-107

Heilind Number:EDA837-024-541-107
Manufacturer:EDAC
Manufacturer Number:837-024-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-107

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 24 positions and a pitch of .156 inches, perfect for seamless integration on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Elevate your connectivity game with this essential component.