837-024-541-108

Heilind Number:EDA837-024-541-108
Manufacturer:EDAC
Manufacturer Number:837-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 24 copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. The durable housing, made of UL 94V-0 Diallyl Phthalate, can withstand high temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. With a pitch of .156" and row spacing of .2", it offers precise and reliable board-to-board connections. Its straight mount orientation allows for easy installation, while its compact design saves valuable space on your PCB. Elevate your connectivity with this essential component.