837-024-541-112

Heilind Number:EDA837-024-541-112
Manufacturer:EDAC
Manufacturer Number:837-024-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-112

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a single row configuration and featuring 24 copper alloy contact positions, it offers reliable power transmission at a steady 3A amperage. The .156-inch pitch and .2-inch row spacing provide seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to elevate your connectivity solutions.