837-024-541-202

Heilind Number:EDA837-024-541-202
Manufacturer:EDAC
Manufacturer Number:837-024-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature conditions, while the Copper Alloy contacts provide efficient power transmission. With two rows and 24 positions, this connector offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our green Card Edge Connector to deliver seamless and dependable connectivity for your projects.