837-024-541-208

Heilind Number:EDA837-024-541-208
Manufacturer:EDAC
Manufacturer Number:837-024-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and copper alloy contacts, it ensures reliable power delivery for your electronic components. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 24 positions cater to diverse connectivity needs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in our connector for robust and efficient board-to-board connections.