837-024-541-212

Heilind Number:EDA837-024-541-212
Manufacturer:EDAC
Manufacturer Number:837-024-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and installation. With a durable UL 94V-0 Diallyl Phthalate housing material, it offers reliable protection against high temperatures. Boasting a current rating of 3 A, it guarantees efficient power transmission. Its dual-row configuration with 24 positions allows for versatile connectivity options, while the copper alloy contact material ensures high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation facilitates easy PCB assembly, making it ideal for industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors to elevate your PCB assembly process.