837-024-541-607

Heilind Number:EDA837-024-541-607
Manufacturer:EDAC
Manufacturer Number:837-024-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-607

Detailed Description

Enhance your high-temperature PCB connections with our Premium Green High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a single row layout with 24 positions, perfect for various electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Its straight mount orientation suits space-saving designs, while its operating temperature range of -40 to 105 °C guarantees functionality in harsh environments. Upgrade your connectivity solutions with this essential component.