837-024-541-608

Heilind Number:EDA837-024-541-608
Manufacturer:EDAC
Manufacturer Number:837-024-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Engineered for versatility, this connector is suitable for straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.